CMF651K8000FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.23262
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.37256
Datasheet
1.8 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651K8000FHEB

DigiKey Part Number
CMF651K8000FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651K8000FHEB
Description
RES 1.8K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651K8000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601K8000FHEKVishay Dale0CMF601K8000FHEK-NDkr.1.23262Similar
CMF651K8000FHEAVishay Dale0CMF651K8000FHEA-NDkr.4.64524Parametric Equivalent
CMF651K8000FHEKVishay Dale0CMF651K8000FHEK-NDkr.3.37256Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.09330kr.5,093.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.09330
Unit Price with VAT:kr.6.36663