
CMF651K0000BHEK | |
---|---|
DigiKey Part Number | CMF651K0000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF651K0000BHEK |
Description | RES 1K OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651K0000BHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.22.31870 | kr.2,231.87 |
Unit Price without VAT: | kr.22.31870 |
---|---|
Unit Price with VAT: | kr.27.89838 |