Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65180K00FLEK | |
|---|---|
DigiKey Part Number | CMF65180K00FLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65180K00FLEK |
Description | RES 180K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65180K00FLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65180K00FKEA | Vishay Dale | 0 | CMF65180K00FKEA-ND | kr.4.23038 | Parametric Equivalent |
| CMF65180K00FKEB | Vishay Dale | 0 | CMF65180K00FKEB-ND | kr.4.64392 | Parametric Equivalent |
| CMF65180K00FKEK143 | Vishay Dale | 1.000 | 541-CMF65180K00FKEK143-ND | kr.12.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04041 | kr.3,040.41 |
| Unit Price without VAT: | kr.3.04041 |
|---|---|
| Unit Price with VAT: | kr.3.80051 |



