
CMF65174K60BHBF | |
|---|---|
DigiKey Part Number | CMF65174K60BHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF65174K60BHBF |
Description | RES 174.6K OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 174.6 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65174K60BHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

