Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65150R00FKEB11 | |
|---|---|
DigiKey Part Number | CMF65150R00FKEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65150R00FKEB11 |
Description | RES 150 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65150R00FKEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70150R00FKEB | Vishay Dale | 0 | CMF70150R00FKEB-ND | kr.4.76356 | Direct |
| CMF65150R00BEEB | Vishay Dale | 0 | CMF65150R00BEEB-ND | kr.9.09023 | Upgrade |
| CMF65150R00BEEK | Vishay Dale | 0 | CMF65150R00BEEK-ND | kr.26.57160 | Upgrade |
| CMF60150R00FKEA | Vishay Dale | 0 | CMF60150R00FKEA-ND | kr.1.57673 | Similar |
| CMF60150R00FKEA64 | Vishay Dale | 0 | CMF60150R00FKEA64-ND | kr.5.27445 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.66542 | kr.5,665.42 |
| Unit Price without VAT: | kr.5.66542 |
|---|---|
| Unit Price with VAT: | kr.7.08178 |


