CMF65140R00FHBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.28604
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.28700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.94469
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.94566
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet
140 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65140R00FHBF70

DigiKey Part Number
CMF65140R00FHBF70-ND
Manufacturer
Manufacturer Product Number
CMF65140R00FHBF70
Description
RES 140 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65140R00FHBF70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65140R00BHR6Vishay Dale0CMF65140R00BHR6-NDkr.5.28604Upgrade
CMF65140R00BHREVishay Dale0CMF65140R00BHRE-NDkr.5.28700Upgrade
CMF65140R00CHR6Vishay Dale0CMF65140R00CHR6-NDkr.4.94469Upgrade
CMF65140R00CHREVishay Dale0CMF65140R00CHRE-NDkr.4.94566Upgrade
CMF65140R00FHEK70Vishay Dale0CMF65140R00FHEK70-NDkr.27.83320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.83320kr.2,783.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.83320
Unit Price with VAT:kr.34.79150