Parametric Equivalent
Parametric Equivalent

CMF65140R00CHBF | |
|---|---|
DigiKey Part Number | CMF65140R00CHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF65140R00CHBF |
Description | RES 140 OHM 1.5W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 140 Ohms ±0.25% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65140R00CHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65140R00CHEA | Vishay Dale | 0 | CMF65140R00CHEA-ND | kr.6.72869 | Parametric Equivalent |
| CMF65140R00CHEB | Vishay Dale | 0 | CMF65140R00CHEB-ND | kr.7.34311 | Parametric Equivalent |


