CMF6510R000DHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.57160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.10950
Datasheet

Similar


Vishay Dale
In Stock: 28
Unit Price: kr.45.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
10 Ohms ±0.5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510R000DHEB

DigiKey Part Number
CMF6510R000DHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6510R000DHEB
Description
RES 10 OHM 1.5W 0.5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510R000DHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R000BEEKVishay Dale0CMF6510R000BEEK-NDkr.26.57160Upgrade
CMF6510R000BHEKVishay Dale0CMF6510R000BHEK-NDkr.22.10950Upgrade
CMF6010R000DHEKVishay Dale28541-CMF6010R000DHEK-NDkr.45.08000Similar
CMF6510R000CHEKVishay Dale0CMF6510R000CHEK-NDkr.21.04690Parametric Equivalent
CMF6510R000DHEKVishay Dale0CMF6510R000DHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.22328kr.6,223.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.22328
Unit Price with VAT:kr.7.77910