Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6510M000FKEK | |
|---|---|
DigiKey Part Number | CMF6510M000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6510M000FKEK |
Description | RES 10M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510M000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010M000FKEK112 | Vishay Dale | 2.240 | CMF10.0MFJ-ND | kr.24.92000 | Similar |
| CMF6510M000DHEB | Vishay Dale | 0 | CMF6510M000DHEB-ND | kr.15.73195 | Parametric Equivalent |
| CMF6510M000FHEA | Vishay Dale | 0 | CMF6510M000FHEA-ND | kr.13.62144 | Parametric Equivalent |
| CMF6510M000FHEB | Vishay Dale | 0 | CMF6510M000FHEB-ND | kr.14.73714 | Parametric Equivalent |
| CMF6510M000FKEB | Vishay Dale | 0 | CMF6510M000FKEB-ND | kr.14.07093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.17130 | kr.4,117.13 |
| Unit Price without VAT: | kr.41.17130 |
|---|---|
| Unit Price with VAT: | kr.51.46413 |


