Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65100R00FHBF70 | |
|---|---|
DigiKey Part Number | CMF65100R00FHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FHBF70 |
Description | RES 100 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00FHR6 | Vishay Dale | 0 | CMF65100R00FHR6-ND | kr.3.37256 | Direct |
| CMF65100R00BER6 | Vishay Dale | 0 | CMF65100R00BER6-ND | kr.6.26829 | Upgrade |
| CMF65100R00BERE | Vishay Dale | 0 | CMF65100R00BERE-ND | kr.6.26947 | Upgrade |
| CMF65100R00FER6 | Vishay Dale | 0 | CMF65100R00FER6-ND | kr.4.29541 | Upgrade |
| CMF60100R00FHBF | Vishay Dale | 0 | CMF60100R00FHBF-ND | kr.21.04690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |


