Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65100R00BHEK11 | |
|---|---|
DigiKey Part Number | CMF65100R00BHEK11-ND |
Manufacturer | |
Manufacturer Product Number | CMF65100R00BHEK11 |
Description | RES 100 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00BHEK11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70100R00BHEK | Vishay Dale | 0 | CMF70100R00BHEK-ND | kr.26.36170 | Direct |
| CMF60100R00BHEA | Vishay Dale | 0 | CMF60100R00BHEA-ND | kr.3.80342 | Similar |
| CMF60100R00BHEK70 | Vishay Dale | 0 | CMF60100R00BHEK70-ND | kr.27.83320 | Similar |
| CMF65100R00BEEA | Vishay Dale | 0 | CMF65100R00BEEA-ND | kr.8.35214 | Parametric Equivalent |
| CMF65100R00BEEB | Vishay Dale | 0 | CMF65100R00BEEB-ND | kr.9.09023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.71260 | kr.3,571.26 |
| Unit Price without VAT: | kr.35.71260 |
|---|---|
| Unit Price with VAT: | kr.44.64075 |


