CMF609M7600FKEA112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.64202
Datasheet
9.76 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF609M7600FKEA112

DigiKey Part Number
CMF609M7600FKEA112-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF609M7600FKEA112
Description
RES 9.76M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9.76 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF609M7600FKEA112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF609M7600FKBF112Vishay Dale0CMF609M7600FKBF112-NDkr.11.54806Parametric Equivalent
CMF609M7600FKEK112Vishay Dale0CMF609M7600FKEK112-NDkr.11.54806Parametric Equivalent
CMF609M7600FKRE112Vishay Dale0CMF609M7600FKRE112-NDkr.10.64202Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.64202kr.26,605.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.64202
Unit Price with VAT:kr.13.30253