CMF608K2000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.56595
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.72171
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.77384
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Upgrade


YAGEO
In Stock: 18.574
Unit Price: kr.1.20000
Datasheet
8.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K2000JKEA

DigiKey Part Number
CMF608K2000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF608K2000JKEA
Description
RES 8.2K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K2000JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF608K2000DEEBVishay Dale0CMF608K2000DEEB-NDkr.5.56595Upgrade
CMF608K2000DEEKVishay Dale0CMF608K2000DEEK-NDkr.3.72171Upgrade
CMF608K2000FKEK64Vishay Dale0CMF608K2000FKEK64-NDkr.5.77384Upgrade
CMF658K2000JKEAVishay Dale0CMF658K2000JKEA-NDkr.4.23038Similar
FMP200JR-52-8K2YAGEO18.5748.2KZCT-NDkr.1.20000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57673kr.3,941.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.57673
Unit Price with VAT:kr.1.97091