Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF607K5000FHEK | |
|---|---|
DigiKey Part Number | CMF607K5000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF607K5000FHEK |
Description | RES 7.5K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF607K5000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF607K5000BEEB | Vishay Dale | 0 | CMF607K5000BEEB-ND | kr.6.90077 | Upgrade |
| CMF607K5000CEEA | Vishay Dale | 0 | CMF607K5000CEEA-ND | kr.5.91416 | Upgrade |
| CMF607K5000CEEB | Vishay Dale | 0 | CMF607K5000CEEB-ND | kr.6.46464 | Upgrade |
| CMF607K5000FHEA | Vishay Dale | 0 | CMF607K5000FHEA-ND | kr.1.81699 | Parametric Equivalent |
| CMF607K5000FHEB | Vishay Dale | 0 | CMF607K5000FHEB-ND | kr.2.01675 | Parametric Equivalent |


