Parametric Equivalent
Parametric Equivalent

CMF6075R000FHR6 | |
|---|---|
DigiKey Part Number | CMF6075R000FHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6075R000FHR6 |
Description | RES 75 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6075R000FHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6075R000FHEB | Vishay Dale | 0 | CMF6075R000FHEB-ND | kr.2.01675 | Parametric Equivalent |
| CMF6075R000FHEK | Vishay Dale | 351 | CMF6075R000FHEK-ND | kr.4.37000 | Parametric Equivalent |


