CMF606K9800FHEK70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.18104
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet
6.98 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF606K9800FHEK70

DigiKey Part Number
CMF606K9800FHEK70-ND
Manufacturer
Manufacturer Product Number
CMF606K9800FHEK70
Description
RES 6.98K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF606K9800FHEK70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF606K9800BHEBVishay Dale0CMF606K9800BHEB-NDkr.4.18104Upgrade
CMF656K9800FHEK70Vishay Dale0CMF656K9800FHEK70-NDkr.27.83320Similar
CMF606K9800FHBF70Vishay Dale0CMF606K9800FHBF70-NDkr.27.83320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.83320kr.2,783.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.83320
Unit Price with VAT:kr.34.79150