Upgrade
Parametric Equivalent
Parametric Equivalent

CMF606K8100CEEB | |
|---|---|
DigiKey Part Number | CMF606K8100CEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF606K8100CEEB |
Description | RES 6.81K OHM 1W 0.25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF606K8100CEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF606K8100BEEK | Vishay Dale | 0 | CMF606K8100BEEK-ND | kr.21.04690 | Upgrade |
| CMF606K8100CEEA | Vishay Dale | 0 | CMF606K8100CEEA-ND | kr.5.91416 | Parametric Equivalent |
| CMF606K8100CEEK | Vishay Dale | 0 | CMF606K8100CEEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.46464 | kr.6,464.64 |
| Unit Price without VAT: | kr.6.46464 |
|---|---|
| Unit Price with VAT: | kr.8.08080 |


