CMF6068K000FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.62008
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.56595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 349
Unit Price: kr.4.95000
Datasheet
68 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6068K000FHEB

DigiKey Part Number
CMF6068K000FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6068K000FHEB
Description
RES 68K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6068K000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6068K000BEEKVishay Dale0CMF6068K000BEEK-NDkr.4.62008Upgrade
CMF6068K000DEEAVishay Dale0CMF6068K000DEEA-NDkr.5.08217Parametric Equivalent
CMF6068K000DEEBVishay Dale0CMF6068K000DEEB-NDkr.5.56595Parametric Equivalent
CMF6068K000FHBFVishay Dale349CMF6068K000FHBF-NDkr.4.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.01675kr.2,016.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.01675
Unit Price with VAT:kr.2.52094