Parametric Equivalent

CMF605M6000FKEK | |
|---|---|
DigiKey Part Number | CMF605M6000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF605M6000FKEK |
Description | RES 5.6M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605M6000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF605M6000FKEB | Vishay Dale | 0 | CMF605M6000FKEB-ND | kr.11.54806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.08299 | kr.8,082.99 |
| Unit Price without VAT: | kr.8.08299 |
|---|---|
| Unit Price with VAT: | kr.10.10374 |


