Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6051K100FKEB | |
|---|---|
DigiKey Part Number | CMF6051K100FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6051K100FKEB |
Description | RES 51.1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6051K100FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6051K100BEEA | Vishay Dale | 0 | CMF6051K100BEEA-ND | kr.6.31837 | Upgrade |
| CMF6051K100BEEB | Vishay Dale | 0 | CMF6051K100BEEB-ND | kr.6.90077 | Upgrade |
| CMF6051K100BEEK | Vishay Dale | 0 | CMF6051K100BEEK-ND | kr.21.04690 | Upgrade |
| CMF6051K100CEEB | Vishay Dale | 0 | CMF6051K100CEEB-ND | kr.6.46464 | Upgrade |
| CMF6051K100CEEK | Vishay Dale | 0 | CMF6051K100CEEK-ND | kr.21.04690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75339 | kr.1,753.39 |
| Unit Price without VAT: | kr.1.75339 |
|---|---|
| Unit Price with VAT: | kr.2.19174 |


