
CMF604K9900FHEK | |
|---|---|
DigiKey Part Number | 541-CMF604K9900FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF604K9900FHEK |
Description | RES 4.99K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K9900FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K9900BEEA | Vishay Dale | 0 | CMF604K9900BEEA-ND | kr.0.84700 | Upgrade |
| CMF604K9900BEEB | Vishay Dale | 0 | CMF604K9900BEEB-ND | kr.0.92507 | Upgrade |
| CMF604K9900BHEA | Vishay Dale | 0 | CMF604K9900BHEA-ND | kr.0.50986 | Upgrade |
| CMF604K9900BHEA70 | Vishay Dale | 0 | CMF604K9900BHEA70-ND | kr.0.55797 | Upgrade |
| CMF604K9900BHEB | Vishay Dale | 0 | CMF604K9900BHEB-ND | kr.0.56048 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.30.85700 | kr.308.57 |
| 25 | kr.27.00600 | kr.675.15 |
| 50 | kr.24.59540 | kr.1,229.77 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

