CMF604K3200BHEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.16229
Datasheet
4.32 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K3200BHEA70

DigiKey Part Number
CMF604K3200BHEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K3200BHEA70
Description
RES 4.32K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K3200BHEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K3200BHBF70Vishay Dale0CMF604K3200BHBF70-NDkr.27.83320Parametric Equivalent
CMF604K3200BHEK70Vishay Dale0CMF604K3200BHEK70-NDkr.27.83320Parametric Equivalent
CMF604K3200BHRE70Vishay Dale0CMF604K3200BHRE70-NDkr.4.16229Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.16229kr.10,405.72
Manufacturers Standard Package
Unit Price without VAT:kr.4.16229
Unit Price with VAT:kr.5.20286