CMF6049R900FHBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.24429
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.24109
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 139
Unit Price: kr.5.44000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6049R900FHBF70

DigiKey Part Number
CMF6049R900FHBF70-ND
Manufacturer
Manufacturer Product Number
CMF6049R900FHBF70
Description
RES 49.9 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6049R900FHBF70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.24610kr.2,124.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.24610
Unit Price with VAT:kr.26.55763