Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6047R500FKEK64 | |
|---|---|
DigiKey Part Number | CMF6047R500FKEK64-ND |
Manufacturer | |
Manufacturer Product Number | CMF6047R500FKEK64 |
Description | RES 47.5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6047R500FKEK64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6047R500BEEK | Vishay Dale | 0 | CMF6047R500BEEK-ND | kr.21.04690 | Upgrade |
| CMF6047R500FEEK | Vishay Dale | 0 | CMF6047R500FEEK-ND | kr.21.04690 | Upgrade |
| CMF6547R500FKEB11 | Vishay Dale | 0 | CMF6547R500FKEB11-ND | kr.5.66542 | Similar |
| CMF6547R500FKEK | Vishay Dale | 0 | CMF6547R500FKEK-ND | kr.21.04690 | Similar |
| CMF7047R500FKEK | Vishay Dale | 0 | CMF7047R500FKEK-ND | kr.21.04690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.77384 | kr.5,773.84 |
| Unit Price without VAT: | kr.5.77384 |
|---|---|
| Unit Price with VAT: | kr.7.21730 |


