Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60475R00FKEB70 | |
|---|---|
DigiKey Part Number | CMF60475R00FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60475R00FKEB70 |
Description | RES 475 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60475R00FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60475R00BEEK | Vishay Dale | 0 | CMF60475R00BEEK-ND | kr.2.82140 | Upgrade |
| CMF65475R00FKEA | Vishay Dale | 0 | CMF65475R00FKEA-ND | kr.0.56710 | Similar |
| CMF70475R00FKEB | Vishay Dale | 0 | CMF70475R00FKEB-ND | kr.0.63857 | Similar |
| CMF60475R00FHEB | Vishay Dale | 0 | CMF60475R00FHEB-ND | kr.0.27035 | Parametric Equivalent |
| CMF60475R00FHEK | Vishay Dale | 108 | CMF60475R00FHEK-ND | kr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91595 | kr.1,915.95 |
| Unit Price without VAT: | kr.1.91595 |
|---|---|
| Unit Price with VAT: | kr.2.39494 |


