CMF60470R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.31837
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.08217
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.64392
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet
470 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60470R00FKEB

DigiKey Part Number
CMF60470R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60470R00FKEB
Description
RES 470 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60470R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60470R00BEEAVishay Dale0CMF60470R00BEEA-NDkr.6.31837Upgrade
CMF60470R00DEEAVishay Dale0CMF60470R00DEEA-NDkr.5.08217Upgrade
CMF65470R00FKEBVishay Dale0CMF65470R00FKEB-NDkr.4.64392Similar
CMF70470R00FKEBVishay Dale0CMF70470R00FKEB-NDkr.4.76356Similar
CMF60470R00FKEAVishay Dale0CMF60470R00FKEA-NDkr.1.57673Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75339kr.1,753.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.75339
Unit Price with VAT:kr.2.19174