CMF6041K200FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.72351
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
41.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6041K200FKR670

DigiKey Part Number
CMF6041K200FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6041K200FKR670
Description
RES 41.2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6041K200FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6041K200FHBFVishay Dale0CMF6041K200FHBF-NDkr.21.04690Upgrade
CMF6541K200FKRE11Vishay Dale0CMF6541K200FKRE11-NDkr.5.17420Similar
CMF7041K200FKR6Vishay Dale0CMF7041K200FKR6-NDkr.6.72351Similar
CMF6041K200FHEAVishay Dale0CMF6041K200FHEA-NDkr.1.81699Parametric Equivalent
CMF6041K200FKRE70Vishay Dale0CMF6041K200FKRE70-NDkr.1.72499Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91595kr.1,915.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.91595
Unit Price with VAT:kr.2.39494