Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF6040K200FHEA | |
|---|---|
DigiKey Part Number | CMF6040K200FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6040K200FHEA |
Description | RES 40.2K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6040K200FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6540K200FHEB70 | Vishay Dale | 0 | CMF6540K200FHEB70-ND | kr.5.56595 | Similar |
| CMF6540K200FHEK11 | Vishay Dale | 0 | CMF6540K200FHEK11-ND | kr.27.83320 | Similar |
| CMF6040K200FHEB | Vishay Dale | 0 | CMF6040K200FHEB-ND | kr.2.01675 | Parametric Equivalent |
| CMF6040K200FHEK | Vishay Dale | 0 | CMF6040K200FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81699 | kr.4,542.48 |
| Unit Price without VAT: | kr.1.81699 |
|---|---|
| Unit Price with VAT: | kr.2.27124 |


