CMF603K9200FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.44244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.87368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44
Unit Price: kr.18.13000
Datasheet
3.92 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603K9200FHEB

DigiKey Part Number
CMF603K9200FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF603K9200FHEB
Description
RES 3.92K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603K9200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603K9200FEEAVishay Dale0CMF603K9200FEEA-NDkr.4.44244Parametric Equivalent
CMF603K9200FEEBVishay Dale0CMF603K9200FEEB-NDkr.4.87368Parametric Equivalent
CMF603K9200FHEKVishay Dale44CMF603K9200FHEK-NDkr.18.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.01675kr.2,016.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.01675
Unit Price with VAT:kr.2.52094