
CMF603K9200CEEB | |
|---|---|
DigiKey Part Number | CMF603K9200CEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF603K9200CEEB |
Description | RES 3.92K OHM 1W .25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K9200CEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.46464 | kr.6,464.64 |
| Unit Price without VAT: | kr.6.46464 |
|---|---|
| Unit Price with VAT: | kr.8.08080 |

