Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF603K3200FKR6 | |
|---|---|
DigiKey Part Number | CMF603K3200FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF603K3200FKR6 |
Description | RES 3.32K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K3200FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF703K3200FKRE70 | Vishay Dale | 0 | CMF703K3200FKRE70-ND | kr.2.74704 | Similar |
| CMF603K3200FHEB | Vishay Dale | 0 | CMF603K3200FHEB-ND | kr.2.01675 | Parametric Equivalent |
| CMF603K3200FKEA | Vishay Dale | 0 | CMF603K3200FKEA-ND | kr.1.57673 | Parametric Equivalent |
| CMF603K3200FKEB | Vishay Dale | 0 | CMF603K3200FKEB-ND | kr.1.75339 | Parametric Equivalent |


