
CMF603K2400FKEA70 | |
|---|---|
DigiKey Part Number | 541-CMF603K2400FKEA70TR-ND - Tape & Reel (TR) 541-CMF603K2400FKEA70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF603K2400FKEA70 |
Description | RES 3.24K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K2400FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.13800 | kr.31.38 |
| 25 | kr.2.67280 | kr.66.82 |
| 50 | kr.2.38140 | kr.119.07 |
| 100 | kr.2.13340 | kr.213.34 |
| 250 | kr.1.86220 | kr.465.55 |
| 500 | kr.1.69214 | kr.846.07 |
| 1.000 | kr.1.54766 | kr.1,547.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.38945 | kr.3,473.62 |
| 5.000 | kr.1.29048 | kr.6,452.40 |
| 7.500 | kr.1.23965 | kr.9,297.38 |
| 12.500 | kr.1.18214 | kr.14,776.75 |
| 17.500 | kr.1.14788 | kr.20,087.90 |
| 25.000 | kr.1.11441 | kr.27,860.25 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

