CMF6033K200FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.03902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: kr.45.58000
Datasheet
33.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6033K200FHEA

DigiKey Part Number
CMF6033K200FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6033K200FHEA
Description
RES 33.2K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6033K200FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6533K200FHEKVishay Dale0CMF6533K200FHEK-NDkr.21.27930Similar
CMF6033K200FHEBVishay Dale0CMF6033K200FHEB-NDkr.2.03902Parametric Equivalent
CMF6033K200FHEKVishay Dale52CMF6033K200FHEK-NDkr.45.58000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.83706kr.4,592.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.83706
Unit Price with VAT:kr.2.29633