Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60330R00FKEK | |
|---|---|
DigiKey Part Number | CMF60330R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60330R00FKEK |
Description | RES 330 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60330R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60330R00CHEA | Vishay Dale | 0 | CMF60330R00CHEA-ND | kr.3.36368 | Upgrade |
| CMF60330R00CHEB | Vishay Dale | 0 | CMF60330R00CHEB-ND | kr.3.70345 | Upgrade |
| CMF65330R00FKEA | Vishay Dale | 0 | CMF65330R00FKEA-ND | kr.4.23038 | Similar |
| CMF65330R00FKEA70 | Vishay Dale | 0 | CMF65330R00FKEA70-ND | kr.4.61149 | Similar |
| CMF60330R00FKEA | Vishay Dale | 11.314 | CMF330FHCT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06658 | kr.1,066.58 |
| Unit Price without VAT: | kr.1.06658 |
|---|---|
| Unit Price with VAT: | kr.1.33323 |


