CMF6030K100BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.15340
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.80307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.90077
Datasheet
30.1 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6030K100BHEB

DigiKey Part Number
CMF6030K100BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6030K100BHEB
Description
RES 30.1K OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6030K100BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6530K100BHEAVishay Dale0CMF6530K100BHEA-NDkr.7.15340Similar
CMF6530K100BHEA70Vishay Dale0CMF6530K100BHEA70-NDkr.7.80307Similar
CMF6030K100BEEBVishay Dale0CMF6030K100BEEB-NDkr.6.90077Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.18104kr.4,181.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.18104
Unit Price with VAT:kr.5.22630