CMF602M7000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.01097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.44416
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.72869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.94469
Datasheet
2.7 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602M7000FKEB

DigiKey Part Number
CMF602M7000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602M7000FKEB
Description
RES 2.7M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602M7000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602M7000DHEBVishay Dale0CMF602M7000DHEB-NDkr.8.01097Parametric Equivalent
CMF602M7000DHEKVishay Dale0CMF602M7000DHEK-NDkr.5.44416Parametric Equivalent
CMF602M7000FKEAVishay Dale0CMF602M7000FKEA-NDkr.6.72869Parametric Equivalent
CMF602M7000FKEKVishay Dale0CMF602M7000FKEK-NDkr.4.94469Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.34311kr.7,343.11
Manufacturers Standard Package
Unit Price without VAT:kr.7.34311
Unit Price with VAT:kr.9.17889