Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602M4000BHEK | |
|---|---|
DigiKey Part Number | CMF602M4000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF602M4000BHEK |
Description | RES 2.4M OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 2.4 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602M4000BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602M4000BEEA | Vishay Dale | 0 | CMF602M4000BEEA-ND | kr.8.57089 | Parametric Equivalent |
| CMF602M4000BEEB | Vishay Dale | 0 | CMF602M4000BEEB-ND | kr.8.57257 | Parametric Equivalent |
| CMF602M4000BEKA | Vishay Dale | 0 | CMF602M4000BEKA-ND | kr.8.57089 | Parametric Equivalent |
| CMF602M4000BHEB | Vishay Dale | 0 | CMF602M4000BHEB-ND | kr.6.43478 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.64240 | kr.2,764.24 |
| Unit Price without VAT: | kr.27.64240 |
|---|---|
| Unit Price with VAT: | kr.34.55300 |


