CMF602M4000BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.57089
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.57257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.57089
Datasheet
2.4 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602M4000BEBF

DigiKey Part Number
CMF602M4000BEBF-ND
Manufacturer
Manufacturer Product Number
CMF602M4000BEBF
Description
RES 2.4M OHM 1W .1% AXIAL
Customer Reference
Detailed Description
2.4 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602M4000BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602M4000BEEAVishay Dale0CMF602M4000BEEA-NDkr.8.57089Parametric Equivalent
CMF602M4000BEEBVishay Dale0CMF602M4000BEEB-NDkr.8.57257Parametric Equivalent
CMF602M4000BEKAVishay Dale0CMF602M4000BEKA-NDkr.8.57089Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types