CMF602M4000BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.57257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.87150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.57089
Datasheet
2.4 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602M4000BEEA

DigiKey Part Number
CMF602M4000BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602M4000BEEA
Description
RES 2.4M OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602M4000BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602M4000BEEBVishay Dale0CMF602M4000BEEB-NDkr.8.57257Parametric Equivalent
CMF602M4000BEEKVishay Dale0CMF602M4000BEEK-NDkr.33.87150Parametric Equivalent
CMF602M4000BEKAVishay Dale0CMF602M4000BEKA-NDkr.8.57089Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.57089kr.21,427.23
Manufacturers Standard Package
Unit Price without VAT:kr.8.57089
Unit Price with VAT:kr.10.71361