CMF602M0000CHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.27.64240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.57160
Datasheet
2 MOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602M0000CHEB

DigiKey Part Number
CMF602M0000CHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602M0000CHEB
Description
RES 2M OHM 1W .25% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602M0000CHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602M0000BHEKVishay Dale0CMF602M0000BHEK-NDkr.27.64240Upgrade
CMF602M0000CHEKVishay Dale0CMF602M0000CHEK-NDkr.26.57160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.11011kr.6,110.11
Manufacturers Standard Package
Unit Price without VAT:kr.6.11011
Unit Price with VAT:kr.7.63764