CMF602K0000BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.9.09023
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 78
Unit Price: kr.45.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
2 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K0000BEEB

DigiKey Part Number
CMF602K0000BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602K0000BEEB
Description
RES 2K OHM 1W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K0000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652K0000BEEBVishay Dale0CMF652K0000BEEB-NDkr.9.09023Similar
CMF702K0000BEEAVishay Dale0CMF702K0000BEEA-NDkr.7.94062Similar
CMF602K0000BEBFVishay Dale78541-CMF602K0000BEBF-NDkr.45.08000Parametric Equivalent
CMF602K0000BEEKVishay Dale0CMF602K0000BEEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.90077kr.6,900.77
Manufacturers Standard Package
Unit Price without VAT:kr.6.90077
Unit Price with VAT:kr.8.62596