Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6029K400FKEB | |
|---|---|
DigiKey Part Number | CMF6029K400FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6029K400FKEB |
Description | RES 29.4K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6029K400FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6029K400BEEB | Vishay Dale | 0 | CMF6029K400BEEB-ND | kr.6.90077 | Upgrade |
| CMF6029K400FKEA | Vishay Dale | 0 | CMF6029K400FKEA-ND | kr.1.57673 | Parametric Equivalent |
| CMF6029K400FKEA70 | Vishay Dale | 0 | CMF6029K400FKEA70-ND | kr.1.72499 | Parametric Equivalent |
| CMF6029K400FKR670 | Vishay Dale | 0 | CMF6029K400FKR670-ND | kr.1.91595 | Parametric Equivalent |
| CMF6029K400FKRE70 | Vishay Dale | 0 | CMF6029K400FKRE70-ND | kr.1.72499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75339 | kr.1,753.39 |
| Unit Price without VAT: | kr.1.75339 |
|---|---|
| Unit Price with VAT: | kr.2.19174 |


