Parametric Equivalent

CMF6027R000BEEK | |
|---|---|
DigiKey Part Number | CMF6027R000BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6027R000BEEK |
Description | RES 27 OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6027R000BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6027R000BEEB | Vishay Dale | 0 | CMF6027R000BEEB-ND | kr.4.62008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.62008 | kr.4,620.08 |
| Unit Price without VAT: | kr.4.62008 |
|---|---|
| Unit Price with VAT: | kr.5.77510 |


