
CMF6027K400BHEA | |
|---|---|
DigiKey Part Number | CMF6027K400BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6027K400BHEA |
Description | RES 27.4K OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6027K400BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.80342 | kr.9,508.55 |
| Unit Price without VAT: | kr.3.80342 |
|---|---|
| Unit Price with VAT: | kr.4.75428 |

