
CMF60275R00BEBF | |
|---|---|
DigiKey Part Number | CMF60275R00BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60275R00BEBF |
Description | RES 275 OHM 1W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 275 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60275R00BEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

