Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60274R00FKEA | |
|---|---|
DigiKey Part Number | CMF60274R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60274R00FKEA |
Description | RES 274 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60274R00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65274R00FKEB | Vishay Dale | 0 | CMF65274R00FKEB-ND | kr.4.64392 | Similar |
| CMF70274R00FKEB | Vishay Dale | 0 | CMF70274R00FKEB-ND | kr.4.76356 | Similar |
| CMF60274R00FKEB | Vishay Dale | 0 | CMF60274R00FKEB-ND | kr.1.75339 | Parametric Equivalent |
| CMF60274R00FKR670 | Vishay Dale | 0 | CMF60274R00FKR670-ND | kr.1.91595 | Parametric Equivalent |
| CMF60274R00FKRE70 | Vishay Dale | 0 | CMF60274R00FKRE70-ND | kr.1.72499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57673 | kr.3,941.82 |
| Unit Price without VAT: | kr.1.57673 |
|---|---|
| Unit Price with VAT: | kr.1.97091 |


