CMF60243K00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.28.14050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.83706
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.03902
Datasheet
243 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60243K00FKBF

DigiKey Part Number
CMF60243K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF60243K00FKBF
Description
RES 243K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
243 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60243K00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65243K00FKBF11Vishay Dale0CMF65243K00FKBF11-NDkr.28.14050Similar
CMF60243K00FHEAVishay Dale0CMF60243K00FHEA-NDkr.1.83706Parametric Equivalent
CMF60243K00FHEBVishay Dale0CMF60243K00FHEB-NDkr.2.03902Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes