CMF6022R100FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet
22.1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6022R100FKRE

DigiKey Part Number
CMF6022R100FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6022R100FKRE
Description
RES 22.1 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
22.1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6022R100FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6022R100FHEBVishay Dale0CMF6022R100FHEB-NDkr.2.01675Parametric Equivalent
CMF6022R100FKEAVishay Dale0CMF6022R100FKEA-NDkr.1.57673Parametric Equivalent
CMF6022R100FKEBVishay Dale0CMF6022R100FKEB-NDkr.1.75339Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types