CMF60221R00FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.05006
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.04041
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet
221 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60221R00FKR670

DigiKey Part Number
CMF60221R00FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60221R00FKR670
Description
RES 221 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60221R00FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60221R00FKREVishay Dale0CMF60221R00FKRE-NDkr.1.05006Direct
CMF65221R00FKR6Vishay Dale0CMF65221R00FKR6-NDkr.3.04041Similar
CMF65221R00FKRE11Vishay Dale0CMF65221R00FKRE11-NDkr.5.17420Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91595kr.1,915.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.91595
Unit Price with VAT:kr.2.39494