CMF60220R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.62008
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.44244
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.23262
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.06658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.27445
Datasheet

Upgrade


YAGEO
In Stock: 16.188
Unit Price: kr.1.33000
Datasheet
220 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60220R00FKEA

DigiKey Part Number
CMF60220R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60220R00FKEA
Description
RES 220 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60220R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60220R00BEEKVishay Dale0CMF60220R00BEEK-NDkr.4.62008Upgrade
CMF60220R00FEEAVishay Dale0CMF60220R00FEEA-NDkr.4.44244Upgrade
CMF65220R00FKEAVishay Dale0CMF65220R00FKEA-NDkr.4.23038Similar
CMF60220R00FHEKVishay Dale0CMF60220R00FHEK-NDkr.1.23262Parametric Equivalent
CMF60220R00FKEA64Vishay Dale0CMF60220R00FKEA64-NDkr.5.27445Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57673kr.3,941.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.57673
Unit Price with VAT:kr.1.97091